
AK-300203-030-S | |
|---|---|
DigiKey Part Number | AE10645-ND |
Manufacturer | |
Manufacturer Product Number | AK-300203-030-S |
Description | CABLE A RCPT TO A PLUG 9.84' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG, 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 7,89800 € | 78,98 € |
| 25 | 7,40240 € | 185,06 € |
| 50 | 7,04920 € | 352,46 € |
| 100 | 6,71270 € | 671,27 € |
| 250 | 6,29256 € | 1.573,14 € |
| 500 | 5,99252 € | 2.996,26 € |
| 1.000 | 5,70685 € | 5.706,85 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |






