
A11WAM-P27XBC0-0000 | |
|---|---|
DigiKey Part Number | 1907-A11WAM-P27XBC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A11WAM-P27XBC0-0000 |
Description | ODU AMC HD PLUG, STY 1, SZ 1, SE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A11WAM-P27XBC0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 27 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Cable Opening | 0.335" (8.50mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | Brass, Ruthenium over Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,16000 € | 145,16 € |
| 10 | 123,39900 € | 1.233,99 € |
| 25 | 115,68160 € | 2.892,04 € |
| 50 | 110,94220 € | 5.547,11 € |
| Unit Price without VAT: | 145,16000 € |
|---|---|
| Unit Price with VAT: | 172,74040 € |





