AK-300203-018-S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 1.353
Unit Price: 11,63000 €
Datasheet
AK669_3-xx-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-300203-018-S

DigiKey Part Number
AE10644-ND
Manufacturer
Manufacturer Product Number
AK-300203-018-S
Description
CABLE A RCPT TO A PLUG 6.56'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG, 28 AWG, 28 AWG, 28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE A RCPT TO A PLUG 9.84'
In-Stock: 114
Unit Price: 9,29000 €
CABLE A RCPT TO A PLUG 16.4'
In-Stock: 103
Unit Price: 14,33000 €