Similar

ADIP 20Z-LC | |
|---|---|
DigiKey Part Number | HDP20S-ND |
Manufacturer | |
Manufacturer Product Number | ADIP 20Z-LC |
Description | CONN DIP HDR IDC 20POS VERT |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.300" (7.62mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 20 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS-20BD2-1 | JAE Electronics | 0 | PS-20BD2-1-ND | 4,96063 € | Similar |




