Image for PS-20BD2-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-20BD2-1

DigiKey Part Number
PS-20BD2-1-ND
Manufacturer
Manufacturer Product Number
PS-20BD2-1
Description
CONN DIP HDR IDC 20P 28AWG VERT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
JAE Electronics
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Bulk
Wire Gauge
28 AWG
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
20
Color
Black
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
804,96063 €396,85 €
Unit Price without VAT:4,96063 €
Unit Price with VAT:5,90315 €