Image for H6PPS-2036G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6PPS-2036G

DigiKey Part Number
H6PPS-2036G-ND
Manufacturer
Manufacturer Product Number
H6PPS-2036G
Description
DIP CABLE - HDP20S/AE20G/HDP20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
DIP to DIP
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,35000 €4,35 €
104,17700 €41,77 €
253,82880 €95,72 €
503,65520 €182,76 €
1003,48100 €348,10 €
2503,04592 €761,48 €
5002,95886 €1.479,43 €
1.0002,52374 €2.523,74 €
2.5002,34969 €5.874,22 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €