



A-DSF 09 LPIII/Z-UNC | |
|---|---|
DigiKey Part Number | 123-A-DSF09LPIII/Z-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 09 LPIII/Z-UNC |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 09 LPIII/Z-UNC Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents, Strain Relief |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination IDC, Ribbon Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,37040 € | 34,26 € |
| 96 | 1,24615 € | 119,63 € |
| 192 | 1,18667 € | 227,84 € |
| 288 | 1,15319 € | 332,12 € |
| 576 | 1,09813 € | 632,52 € |
| 1.056 | 1,05216 € | 1.111,08 € |
| 2.592 | 1,00756 € | 2.611,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |























