


H7VVH-0906G | |
|---|---|
DigiKey Part Number | H7VVH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7VVH-0906G |
Description | CABLE D-SUB-HMU09H/AE09G/HMU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,49000 € | 44,90 € |
| 25 | 4,25280 € | 106,32 € |
| 50 | 4,15380 € | 207,69 € |
| 100 | 3,95610 € | 395,61 € |
| 250 | 3,46152 € | 865,38 € |
| 500 | 3,36264 € | 1.681,32 € |
| 1.000 | 2,86813 € | 2.868,13 € |
| 2.500 | 2,67033 € | 6.675,82 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |



