ADF09A-KG-TASB3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
A-DF 09 A/KG-T2S

A-DF 09 A/KG-T2S

DigiKey Part Number
AE10921-ND
Manufacturer
Manufacturer Product Number
A-DF 09 A/KG-T2S
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DF 09 A/KG-T2S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.319" (8.10mm)
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.613
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,61100 €6,11 €
250,57200 €14,30 €
900,52278 €47,05 €
1800,49767 €89,58 €
2700,48363 €130,58 €
5400,46054 €248,69 €
1.0800,43855 €473,63 €
2.5200,41310 €1.041,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €