Parametric Equivalent

A-DIO-DP/06 GV | |
|---|---|
DigiKey Part Number | 123-A-DIO-DP/06GV-ND |
Manufacturer | |
Manufacturer Product Number | A-DIO-DP/06 GV |
Description | MINI DIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A-DIO-DP/06 GV Models |
Category | Shell Finish Tin |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Lock, Stacked 2 |
Number of Positions 6 | Shielding |
Shell Size - Insert Mini DIN | Current Rating (Amps) 2A |
Mounting Type Through Hole, Right Angle | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 70°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Material Steel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DIO-DP/06 | Assmann WSW Components | 0 | 123-A-DIO-DP/06-ND | 1,63213 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24210 € | 2.484,20 € |
| Unit Price without VAT: | 1,24210 € |
|---|---|
| Unit Price with VAT: | 1,47810 € |







