
IRFS7534TRLPBF | |
|---|---|
DigiKey Part Number | 448-IRFS7534TRLPBFTR-ND - Tape & Reel (TR) 448-IRFS7534TRLPBFCT-ND - Cut Tape (CT) 448-IRFS7534TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7534TRLPBF |
Description | MOSFET N CH 60V 195A D2PAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 195A (Tc) 294W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7534TRLPBF Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 279 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10034 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 294W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,45400 € | 24,54 € |
| 100 | 1,71090 € | 171,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,32290 € | 1.058,32 € |
| 1.600 | 1,23237 € | 1.971,79 € |
| 2.400 | 1,18626 € | 2.847,02 € |
| 4.000 | 1,13448 € | 4.537,92 € |
| 5.600 | 1,10382 € | 6.181,39 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |







