Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

635H/2

DigiKey Part Number
679-1215-ND
Manufacturer
Manufacturer Product Number
635H/2
Description
SWITCH TOGGLE SPDT 10A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 0.75
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
10A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VTS-5-2Q3PPM-12SNN-0Visual Communications Company - VCC21628-VTS-5-2Q3PPM-12SNN-0-ND6,09000 €Similar
In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,18000 €8,18 €
107,06800 €70,68 €
256,66440 €166,61 €
506,37420 €318,71 €
1006,09630 €609,63 €
2505,74668 €1.436,67 €
5005,49508 €2.747,54 €
1.0005,25401 €5.254,01 €
Manufacturers Standard Package
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,73420 €