
Category | Thread Size M12x0.75 |
Manufacturer APEM Inc. | Size / Dimension 0.457" (11.60mm) Height |
Packaging Bag | Color Black |
Part Status Active | Material Silicone Rubber |
Type Toggle, Half Boot | Operating Temperature -40°C ~ 85°C |
For Use With/Related Products 600H, 660, 1000 and 3600 Series | Ingress Protection Environment Sealed |
Mounting Feature Front of Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,52700 € | 250,54 € |
| Unit Price without VAT: | 12,52700 € |
|---|---|
| Unit Price with VAT: | 14,90713 € |













