
AS1332B-2.0MV | |
|---|---|
DigiKey Part Number | 5266-AS1332B-2.0MV-ND |
Manufacturer | |
Manufacturer Product Number | AS1332B-2.0MV |
Description | Load Cell Amplifier 3-wire |
Customer Reference | |
Detailed Description | Load Cell/Strain Gauge Sensor Amplifier |
Datasheet | Datasheet |
Category | Amplifier Type Load Cell/Strain Gauge |
Manufacturer Asset Instruments Engineering Ltd | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Output Type Current |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 € | 58,52 € |
| 10 | 55,59200 € | 555,92 € |
| Unit Price without VAT: | 58,52000 € |
|---|---|
| Unit Price with VAT: | 69,63880 € |



