
SG12 | |
|---|---|
DigiKey Part Number | 5899-SG12-ND |
Manufacturer | |
Manufacturer Product Number | SG12 |
Description | STRAIN GAUGE INTERFACE MODULE |
Customer Reference | |
Detailed Description | Load Cell/Strain Gauge Sensor Amplifier |
Datasheet | Datasheet |
Category | Amplifier Type Load Cell/Strain Gauge |
Manufacturer Sensitivus | Voltage - Supply 4.5V ~ 9V |
Packaging Bulk | Output Type Serial |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,13000 € | 169,13 € |
| 5 | 126,63600 € | 633,18 € |
| Unit Price without VAT: | 169,13000 € |
|---|---|
| Unit Price with VAT: | 201,26470 € |

