
AS7539A+ENCL1 | |
|---|---|
DigiKey Part Number | 5266-AS7539A+ENCL1-ND |
Manufacturer | |
Manufacturer Product Number | AS7539A+ENCL1 |
Description | Load Cell Amplifier + Enclosure |
Customer Reference | |
Detailed Description | Load Cell/Strain Gauge Sensor Amplifier |
Datasheet | Datasheet |
Category | Amplifier Type Load Cell/Strain Gauge |
Manufacturer Asset Instruments Engineering Ltd | Voltage - Supply 13V ~ 32V |
Packaging Bulk | Output Type Voltage |
Part Status Active | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,41000 € | 104,41 € |
| 5 | 99,19200 € | 495,96 € |
| Unit Price without VAT: | 104,41000 € |
|---|---|
| Unit Price with VAT: | 124,24790 € |







