



DS2000-3 | |
|---|---|
DigiKey Part Number | DS2000-3-ND |
Manufacturer | |
Manufacturer Product Number | DS2000-3 |
Description | AC/DC CONVERTER 12V 2000W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | DS2000-3 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -10°C ~ 50°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 11.60" L x 5.47" W x 1.69" H (295.7mm x 106.7mm x 42.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, DEMKO, UL |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 164.2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSU2000AP-3-100 | ARTESYN / Advanced Energy | 0 | 454-CSU2000AP-3-100-ND | 456,23000 € | Similar |
| CSU2000AP-3-200 | ARTESYN / Advanced Energy | 0 | 454-CSU2000AP-3-200-ND | 456,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,77000 € | 532,77 € |
| 3 | 502,75333 € | 1.508,26 € |
| 5 | 487,74600 € | 2.438,73 € |
| Unit Price without VAT: | 532,77000 € |
|---|---|
| Unit Price with VAT: | 633,99630 € |


