


CSU2000AP-3-200 | |
|---|---|
DigiKey Part Number | 454-CSU2000AP-3-200-ND |
Manufacturer | |
Manufacturer Product Number | CSU2000AP-3-200 |
Description | AC/DC CONVERTER 12.2V 12V 2000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12.2V 12V 90 ~ 127 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 127 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 12.2V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 163.9 A | |
Current - Output 2 | 3.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -5°C ~ 55°C (With Derating) | |
Features | Hot Swappable, Load Sharing, PMBus™, Remote Sense, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | |
Approval Agency | BSMI, CB, CE, CQC, EAC, KC, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,86000 € | 409,86 € |
| 5 | 390,35000 € | 1.951,75 € |
| 10 | 382,24100 € | 3.822,41 € |
| Unit Price without VAT: | 409,86000 € |
|---|---|
| Unit Price with VAT: | 487,73340 € |




