
CSU2000AP-3-100 | |
|---|---|
DigiKey Part Number | 454-CSU2000AP-3-100-ND |
Manufacturer | |
Manufacturer Product Number | CSU2000AP-3-100 |
Description | AC/DC CONVERTER 12.2V 12V 2000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12.2V 12V 90 ~ 127 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3.5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -5°C ~ 55°C (With Derating) |
Type Front End | Features Hot Swappable, Load Sharing, PMBus™, Remote Sense, Standby Output |
Number of Outputs 2 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 127 VAC, 180 ~ 264 VAC | Size / Dimension 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) |
Voltage - Output 1 12.2V | Approval Agency BSMI, CB, CE, CQC, EAC, KC, UL |
Voltage - Output 2 12V | Base Product Number |
Current - Output 1 163.9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,23000 € | 456,23 € |
| 5 | 434,51800 € | 2.172,59 € |
| 10 | 425,49100 € | 4.254,91 € |
| Unit Price without VAT: | 456,23000 € |
|---|---|
| Unit Price with VAT: | 542,91370 € |


