
12-018-172 | |
|---|---|
DigiKey Part Number | 12-018-172-ND |
Manufacturer | |
Manufacturer Product Number | 12-018-172 |
Description | CABLE 12POS .100 JUMPER 18 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 18.00" (457.20mm) |
Series | Number of Positions 12 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 11,39800 € | 341,94 € |
| Unit Price without VAT: | 11,39800 € |
|---|---|
| Unit Price with VAT: | 13,56362 € |






