Parametric Equivalent
Parametric Equivalent

12-005-172 | |
|---|---|
DigiKey Part Number | 12-005-172-ND |
Manufacturer | |
Manufacturer Product Number | 12-005-172 |
Description | CABLE 12POS .100 JUMPER 5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 5.00" (127.00mm) |
Series | Number of Positions 12 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BAA-1205F | TE Connectivity AMP Connectors | 0 | A9BAA-1205F-ND | 8,01000 € | Parametric Equivalent |
| A9BAG-1205F | TE Connectivity AMP Connectors | 0 | A9BAG-1205F-ND | 7,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 6,17089 € | 345,57 € |
| Unit Price without VAT: | 6,17089 € |
|---|---|
| Unit Price with VAT: | 7,34336 € |







