Parametric Equivalent
Parametric Equivalent

12-003-172 | |
|---|---|
DigiKey Part Number | 12-003-172-ND |
Manufacturer | |
Manufacturer Product Number | 12-003-172 |
Description | CABLE 12POS .100 JUMPER 3 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 3.00" (76.20mm) |
Series | Number of Positions 12 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BAA-1203F | TE Connectivity AMP Connectors | 0 | A9BAA-1203F-ND | 7,78000 € | Parametric Equivalent |
| A9BAG-1203F | TE Connectivity AMP Connectors | 2.083 | A9BAG-1203F-ND | 6,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 4,87620 € | 346,21 € |
| Unit Price without VAT: | 4,87620 € |
|---|---|
| Unit Price with VAT: | 5,80268 € |







