
APW216AEH | |
|---|---|
DigiKey Part Number | 5875-APW216AEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW216AEH |
Description | SSR RELAY SPST-NO 200mA 600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 200 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,17200 € | 11,72 € |
| 100 | 1,02550 € | 102,55 € |
| 500 | 0,82702 € | 413,51 € |
| 1.000 | 0,75184 € | 751,84 € |
| 2.000 | 0,69615 € | 1.392,30 € |
| 5.000 | 0,64458 € | 3.222,90 € |
| 10.000 | 0,58598 € | 5.859,80 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |





