
AA58F | |
|---|---|
DigiKey Part Number | 3008-AA58F-ND |
Manufacturer | |
Manufacturer Product Number | AA58F |
Description | SSR RELAY SPST-NO 30MA 0-1700V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.33VDC |
Series | Voltage - Load 0 V ~ 1700 V |
Packaging Tube | Load Current 30 mA |
Part Status Active | On-State Resistance (Max) 180 Ohms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 12,18700 € | 121,87 € |
| 25 | 11,63720 € | 290,93 € |
| 50 | 11,23760 € | 561,88 € |
| 100 | 10,85170 € | 1.085,17 € |
| 250 | 10,36148 € | 2.590,37 € |
| 500 | 10,00510 € | 5.002,55 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |





