SM91527L-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM91527L-E
SM91527L-E-view2

SM91527L-E

DigiKey Part Number
118-SM91527L-ETR-ND - Tape & Reel (TR)
118-SM91527L-ECT-ND - Cut Tape (CT)
118-SM91527L-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91527L-E
Description
BMS TRANSFOMER/CMC, 6PIN,SIN, DC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.240" L x 0.492" W (31.50mm x 12.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,53000 €5,53 €
104,99400 €49,94 €
254,79200 €119,80 €
504,64380 €232,19 €
1004,49940 €449,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,27830 €1.283,49 €
6004,14372 €2.486,23 €
9004,06670 €3.660,03 €
1.5003,97151 €5.957,26 €
2.1003,90989 €8.210,77 €
Manufacturers Standard Package
Unit Price without VAT:5,53000 €
Unit Price with VAT:6,58070 €