
TMR2104D | |
|---|---|
DigiKey Part Number | 3542-TMR2104D-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR2104D |
Description | SEN MR WHEATSTONE BRIDGE 8-DFN |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Axis 8-DFN |
Datasheet | Datasheet |
Category | Voltage - Supply 7V |
Manufacturer MDT | Current - Supply (Max) 33µA |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Supplier Device Package 8-DFN |
Technology Magnetoresistive | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 8-WDFN |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,27600 € | 6,38 € |
| Unit Price without VAT: | 1,27600 € |
|---|---|
| Unit Price with VAT: | 1,51844 € |





