Toggle Switch 3PST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PST Panel Mount
651NH/2
651NH/2

651NH/2

DigiKey Part Number
679-1255-ND
Manufacturer
Manufacturer Product Number
651NH/2
Description
SWITCH TOGGLE 3PST 15A 250V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flatted
Actuator Length
13.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 55°C
Actuator Material
Polyamide (PA), Nylon
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,67000 €25,67 €
1022,14700 €221,47 €
2520,87920 €521,98 €
5019,96720 €998,36 €
10019,09300 €1.909,30 €
25017,99376 €4.498,44 €
50017,20256 €8.601,28 €
Manufacturers Standard Package
Unit Price without VAT:25,67000 €
Unit Price with VAT:30,54730 €