
C1131/41 17 | |
|---|---|
DigiKey Part Number | 335-1124-ND |
Manufacturer | |
Manufacturer Product Number | C1131/41 17 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x0.75 | |
Size / Dimension | 0.850" (21.60mm) Height | |
Actuator Diameter | 0.209" (5.31mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,22968 € | 557,42 € |
| Unit Price without VAT: | 2,22968 € |
|---|---|
| Unit Price with VAT: | 2,65332 € |














