75.C93E4.G020B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: 159,07000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 159,07000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 124,68000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 85,05000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 85,05000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 100,91000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 94,53240 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 3
Unit Price: 117,13000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 261,45000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 239,25000 €
Datasheet

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: 74,80300 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75.C93E4.G020B

DigiKey Part Number
1582-75.C93E4.G020B-ND
Manufacturer
Manufacturer Product Number
75.C93E4.G020B
Description
MODULE DDR3 SDRAM 8GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 8GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes