
78.C2GCN.4030C | |
|---|---|
DigiKey Part Number | 1582-78.C2GCN.4030C-ND |
Manufacturer | |
Manufacturer Product Number | 78.C2GCN.4030C |
Description | MODULE DDR3 SDRAM 8GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | DDR3 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,07000 € | 159,07 € |
| 10 | 146,48800 € | 1.464,88 € |
| 25 | 141,62040 € | 3.540,51 € |
| 50 | 138,01740 € | 6.900,87 € |
| Unit Price without VAT: | 159,07000 € |
|---|---|
| Unit Price with VAT: | 189,29330 € |

