Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D22.15213N.001 | |
|---|---|
DigiKey Part Number | 1582-D22.15213N.001-ND |
Manufacturer | |
Manufacturer Product Number | D22.15213N.001 |
Description | MODULE DDR3 SDRAM 8GB 204SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,05000 € | 85,05 € |
| Unit Price without VAT: | 85,05000 € |
|---|---|
| Unit Price with VAT: | 101,20950 € |




