
1460G23-BK | |
|---|---|
DigiKey Part Number | 2243-1460G23-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1460G23-BK |
Description | 2X3 GENERATION II POWERPOLE PAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Frame For Powerpole® Pak 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Frame | |
For Use With/Related Products | Powerpole® Pak 15, 30, 45 Series | |
Specifications | 5, 6 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,90900 € | 19,09 € |
| 25 | 1,78840 € | 44,71 € |
| 50 | 1,70320 € | 85,16 € |
| 100 | 1,62190 € | 162,19 € |
| 250 | 1,52024 € | 380,06 € |
| 500 | 1,44766 € | 723,83 € |
| 1.000 | 1,37859 € | 1.378,59 € |
| 3.000 | 1,27584 € | 3.827,52 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |



