
1460G23 | |
|---|---|
DigiKey Part Number | 2243-1460G23-ND |
Manufacturer | |
Manufacturer Product Number | 1460G23 |
Description | 2X3 GENERATION II POWERPOLE PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Frame For Powerpole® Pak 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Frame | |
For Use With/Related Products | Powerpole® Pak 15, 30, 45 Series | |
Specifications | 5, 6 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,63800 € | 65,95 € |
| Unit Price without VAT: | 2,63800 € |
|---|---|
| Unit Price with VAT: | 3,13922 € |



