115G23-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115G23-BK

DigiKey Part Number
2243-115G23-BK-ND
Manufacturer
Manufacturer Product Number
115G23-BK
Description
PP15-45 CLAMP AND HDW PACK 5-6P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For Powerpole® 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Clamp
For Use With/Related Products
Powerpole® 15, 30, 45 Series
Specifications
5, 6 Positions
Color
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.839
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,62900 €26,29 €
252,46400 €61,60 €
502,34620 €117,31 €
1002,23410 €223,41 €
2502,09424 €523,56 €
5001,99428 €997,14 €
1.0001,89913 €1.899,13 €
3.0001,75762 €5.272,86 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €