
1339G1-BK | |
|---|---|
DigiKey Part Number | 2243-1339G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1339G1-BK |
Description | TERM BLADE NON-GEND 6AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67480 € | 1.674,80 € |
| Unit Price without VAT: | 1,67480 € |
|---|---|
| Unit Price with VAT: | 1,99301 € |











