
SBE80GRA-BK | |
|---|---|
DigiKey Part Number | 2243-SBE80GRA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBE80GRA-BK |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | - | |
Fastening Type | - | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,70800 € | 57,08 € |
| 25 | 5,35080 € | 133,77 € |
| 50 | 5,09540 € | 254,77 € |
| 100 | 4,85200 € | 485,20 € |
| 250 | 4,54828 € | 1.137,07 € |
| 500 | 4,33134 € | 2.165,67 € |
| 1.000 | 4,12482 € | 4.124,82 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |


