
1339G1 | |
|---|---|
DigiKey Part Number | 2243-1339G1-ND |
Manufacturer | |
Manufacturer Product Number | 1339G1 |
Description | TERM BLADE NON-GEND 6AWG PAIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,59000 € | 55,90 € |
| 25 | 5,23960 € | 130,99 € |
| 50 | 4,98920 € | 249,46 € |
| 100 | 4,75100 € | 475,10 € |
| 300 | 4,39677 € | 1.319,03 € |
| 500 | 4,24126 € | 2.120,63 € |
| 1.000 | 4,03902 € | 4.039,02 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |





