SCP Connection Board Connectivity Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCP Connection Board Connectivity Evaluation Board
SCP-INPUT-EVALZ_View2

SCP-INPUT-EVALZ

DigiKey Part Number
505-SCP-INPUT-EVALZ-ND
Manufacturer
Manufacturer Product Number
SCP-INPUT-EVALZ
Description
BJACK/SMA/TESTPOINT INPUT INTERF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SCP Connection Board Connectivity Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Connectivity
Function
Connection Board
Embedded
No
Utilized IC / Part
-
Primary Attributes
250V Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,20000 €43,20 €
Manufacturers Standard Package
Unit Price without VAT:43,20000 €
Unit Price with VAT:51,40800 €