


SCP-LT3094-EVALZ | |
|---|---|
DigiKey Part Number | 505-SCP-LT3094-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-LT3094-EVALZ |
Description | EVAL BOARD FOR LT3094 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3094 SCP 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | -3.3V | |
Current - Output | 500mA | |
Voltage - Input | -3.8V ~ -20V | |
Regulator Type | Negative Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LT3094 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,90000 € | 51,90 € |
| Unit Price without VAT: | 51,90000 € |
|---|---|
| Unit Price with VAT: | 61,76100 € |



