


SCP-OUTPUT-EVALZ | |
|---|---|
DigiKey Part Number | 505-SCP-OUTPUT-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-OUTPUT-EVALZ |
Description | BJACK/SMA/TESTPOINT OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCP Connection Board Connectivity Evaluation Board |
Datasheet | Datasheet |
Category | Function Connection Board |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Primary Attributes 250V Input Voltage |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Connectivity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,55000 € | 43,55 € |
| Unit Price without VAT: | 43,55000 € |
|---|---|
| Unit Price with VAT: | 51,82450 € |




