Similar
Similar

OP77FJZ | |
|---|---|
DigiKey Part Number | OP77FJZ-ND |
Manufacturer | |
Manufacturer Product Number | OP77FJZ |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | OP77FJZ Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Bulk | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case TO-99-8 Metal Can |
Slew Rate 0.3V/µs | Supplier Device Package TO-99-8 |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1ARMZ | Analog Devices Inc. | 222 | ADA4077-1ARMZ-ND | 2,92000 € | Similar |
| ADA4177-1ARMZ | Analog Devices Inc. | 327 | 505-ADA4177-1ARMZ-ND | 3,09000 € | Similar |


