Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4177-1ARMZ

DigiKey Part Number
505-ADA4177-1ARMZ-ND
Manufacturer
Manufacturer Product Number
ADA4177-1ARMZ
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4177-1ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
3 µV
Current - Supply
500µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,35700 €23,57 €
502,04660 €102,33 €
1001,95030 €195,03 €
2501,84876 €462,19 €
5001,78758 €893,79 €
1.0001,73723 €1.737,23 €
2.5001,68407 €4.210,18 €
5.0001,65202 €8.260,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €