OP471GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 126
Unit Price: 20,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 145
Unit Price: 27,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 17,71786 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.114
Unit Price: 13,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,73541 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: 49,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 32,89166 €
Datasheet

Similar


Texas Instruments
In Stock: 978
Unit Price: 12,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,64289 €
Datasheet

Similar


Texas Instruments
In Stock: 538
Unit Price: 6,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.999
Unit Price: 3,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 169
Unit Price: 6,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,23000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 218
Unit Price: 7,02000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP471GS

DigiKey Part Number
OP471GS-ND
Manufacturer
Manufacturer Product Number
OP471GS
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP471GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
8V/µs
Gain Bandwidth Product
6.5 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
1 mV
Current - Supply
9.2mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types