OP2177ARMZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 17.660
Unit Price: 118,85000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.001
Unit Price: 125,78000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 53,92656 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 93,37896 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP2177ARMZ-REEL

DigiKey Part Number
OP2177ARMZ-REELTR-ND - Tape & Reel (TR)
OP2177ARMZ-REELCT-ND - Cut Tape (CT)
OP2177ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP2177ARMZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
OP2177ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
15 µV
Current - Supply
400µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,06000 €5,06 €
103,87500 €38,75 €
253,57960 €89,49 €
1003,25470 €325,47 €
2503,22596 €806,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,83458 €8.503,74 €
Manufacturers Standard Package
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €