ISL28217FUZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,06731 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 628
Unit Price: 3,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.684
Unit Price: 3,62000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28217FUZ-T7

DigiKey Part Number
ISL28217FUZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28217FUZ-T7
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28217FUZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
80 pA
Voltage - Input Offset
4 µV
Current - Supply
440µA (x2 Channels)
Current - Output / Channel
43 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types