Similar
Similar

OP184FS | |
|---|---|
DigiKey Part Number | OP184FS-ND |
Manufacturer | |
Manufacturer Product Number | OP184FS |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP184FS Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 2.25mA |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP184FSZ | Analog Devices Inc. | 2.263 | OP184FSZ-ND | 4,88000 € | Direct |
| ADA4084-1ARZ | Analog Devices Inc. | 1.464 | 505-ADA4084-1ARZ-ND | 4,54000 € | Similar |
| LM7301IMX/NOPB | Texas Instruments | 6.573 | LM7301IMX/NOPBCT-ND | 2,63000 € | Similar |
| OPA4131PJ | Rochester Electronics, LLC | 27.974 | 2156-OPA4131PJ-ND | 8,39700 € | Similar |




