


LTM8053IY-1#PBF | |
|---|---|
DigiKey Part Number | LTM8053IY-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8053IY-1#PBF |
Description | DC DC CONVERTER 0.97-15V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 15V 3.5A 3.4V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8053IY-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BBGA Module | |
Size / Dimension | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | |
Supplier Device Package | 48-BGA (9x6.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 5 | 17,79800 € | 88,99 € |
| 10 | 17,50900 € | 175,09 € |
| 25 | 17,13400 € | 428,35 € |
| 50 | 16,85540 € | 842,77 € |
| 100 | 16,58110 € | 1.658,11 € |
| 260 | 16,20977 € | 4.214,54 € |
| 520 | 15,94512 € | 8.291,46 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 21,99120 € |











