



LTM4651IY | |
|---|---|
DigiKey Part Number | LTM4651IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4651IY |
Description | DC DC CNVRTR -0.5 TO -26.5V 24W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -0.5 ~ -26.5V 3.6V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4651IY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 58V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | 24 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA | |
Size / Dimension | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,55000 € | 38,55 € |
| 5 | 37,11200 € | 185,56 € |
| 10 | 36,50900 € | 365,09 € |
| 25 | 35,72640 € | 893,16 € |
| 50 | 35,14480 € | 1.757,24 € |
| 170 | 34,13929 € | 5.803,68 € |
| Unit Price without VAT: | 38,55000 € |
|---|---|
| Unit Price with VAT: | 45,87450 € |



