



LTC7825AV#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7825AV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7825AV#PBF |
Description | IC REG CHARG PUMP ADJ 12A 28LQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 0V 1 Output 12A 28-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC7825AV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-LQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 5,83800 € | 58,38 € |
| 25 | 5,41680 € | 135,42 € |
| 100 | 4,95440 € | 495,44 € |
| 490 | 4,60461 € | 2.256,26 € |
| 980 | 4,49463 € | 4.404,74 € |
| 1.470 | 4,43954 € | 6.526,12 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |











