



LTC7149EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7149EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7149EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC7149EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7149EUFD#TRPBF |
Description | IC REG BUCK ADJ 4A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable 0V 1 Output 4A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7149EUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -28V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 10 | 11,23600 € | 112,36 € |
| 25 | 10,50480 € | 262,62 € |
| 100 | 10,05170 € | 1.005,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,69707 € | 21.742,67 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |











